1546641-1

Heilind Number:AMP1546641-1
Manufacturer:TE Connectivity
Manufacturer Number:1546641-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

THRD THRU PNL INTRCNCT,M40,IE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546641-1
Series:Industrial RJ45 Variant 3
Housing Material:Acrylonitrile-Butadiene-Styrene(ABS)
Connector Shape:Circular
Seal Material:Nitrile Rubber
Package Quantity:1
GPL:Z16
Connector Contact Density:Standard
Packaging:Package
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Contact Mating Area Plating:Gold
Shielded:No
GPL Description:Industrial
Connectors and Connector Components Type:Accessory
Product Code:K069
Screw Hole Thread Size:M40 x 1.5, M-40 x 1.5
ECCN:EAR99
Modular Product Type:RJ Type Jacks & Plugs
Part Aliases:1546641-1
SKU:AMP1546641-1

Detailed Description

Enhance your industrial connectivity with our THRD THRU PNL INTRCNCT, part of the IE series. Featuring a durable Acrylonitrile-Butadiene-Styrene housing, this M40 connector ensures reliable performance in demanding environments. With a circular connector shape and Nitrile Rubber seal, it offers secure and efficient interconnection. Each package contains one unit, meeting industry standards for connector contact density and operating temperature range. Gold-plated contact mating areas guarantee optimal signal transmission. Designed for ease of installation, this accessory is essential for your RJ Type Jacks & Plugs setup. RoHS compliant and suitable for a wide range of applications, it's the perfect choice for your connectivity needs.