1546670-2
2P .437" DR BARRIER,W/BND SCRW
Enhance your industrial connectivity with our black Barrier Terminal Block. Designed for optimal performance, this straight-oriented block features two contacts with quick connects for efficient wiring. Meeting UL 94V-0 standards, it guarantees safety and reliability in operation. Its thermoplastic housing and brass terminals with tin plating ensure durability and secure connections. With a maximum voltage of 300V and amperage of 25A, it's suitable for various applications. The block accommodates wire sizes ranging from 22 to 14 AWG, and its nickel-plated steel screws provide easy installation. Whether you're working with printed circuit boards or other systems, this barrier terminal block offers a dependable solution. RoHS compliant and with a wide operating temperature range, it's a versatile choice for your connectivity needs. With 200 units in a carton, it's convenient for bulk installations. Upgrade your setup with our high-quality Barrier Terminal Block.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1546670-2 |
Color: | Black |
Amperage: | 25 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Quick Connects |
Maximum Operating Temperature: | 120 °C, 248 °F |
Body Orientation: | Straight |
Pitch: | 11.1 mm, .438 in |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 200 |
Number of Levels: | 1 |
Number of Positions: | 2 |
GPL: | A46 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H927 |
Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
Screw Material: | Steel |
Length: | 1.622 in, 41.2 mm |
Screw Plating: | Nickel |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Brass |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Mounting Ears |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Flat |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1546670-2 |
SKU: | AMP1546670-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|