| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546670-6 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 3.37 in, 85.8 mm, 86.41 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546670-6 |
| SKU: | AMP1546670-6 |
1546670-6
Specifications
Detailed Description
The 1546670-6 Black Barrier Terminal Block is a reliable and versatile solution for industrial connectivity needs. With a UL 94V-0 flammability rating and a maximum operating temperature of 120°C, it ensures safety and durability in demanding environments. This straight orientation block features six contacts in two rows, allowing for efficient wire termination via quick connects. Its thermoplastic housing and brass terminals with tin plating guarantee secure and stable connections. With a voltage rating of 300V and a current capacity of 25A, it is suitable for a wide range of applications. The block is RoHS compliant and suitable for lead-free solder processes, making it environmentally friendly. Whether used for power distribution or signal transmission, this barrier terminal block offers reliable performance with easy installation options, including end mounting ears and wire clamp combo head hardware. Trust in its quality and efficiency for your next project.

