1546700-3
JC6-Q307-14=JC6 ASSY
Enhance your industrial connections with the JC6-Q307-14=JC6 ASSY, a crucial component of the Buchanan JC6 Series. This black panel mount terminal block is designed for reliable performance, with a versatile amperage range of 5 A to 20 A and voltage ratings up to 600 V. Its thermoplastic housing ensures durability, meeting UL 94V-0 flammability standards for safety. Featuring 14 positions with quick connect terminations, it accommodates wire sizes from 22 to 12 AWG. The vertical mount angle and included end mounting ears offer flexibility in installation, while the dual barrier strip style and copper alloy terminals with bright tin plating guarantee secure and efficient connectivity. Compliant with RoHS standards, this terminal block is not only high-performing but also environmentally friendly, making it a top choice for industrial applications. With a package quantity of 40, it provides ample supply for your connectivity needs. Upgrade your systems with the JC6-Q307-14, a reliable and efficient solution for your barrier terminal block requirements.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1546700-3 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Quick Connects |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 40 |
Number of Levels: | 1 |
Number of Positions: | 14 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 123.83 mm, 4.875 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Turret (Insulated) |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | JC6-Q307-14;1546700-3 |
SKU: | AMP1546700-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |