| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546728-3 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 11.1 mm, .44 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 192 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 1.385 in, 35.18 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546728-3 |
| SKU: | AMP1546728-3 |
1546728-3
Specifications
Detailed Description
Introducing a high-performance barrier terminal block designed for industrial applications, this straight-bodied connector features three contacts for secure and efficient power transmission. With a UL 94V-0 flammability rating and a durable thermoplastic housing, it guarantees reliable operation even in demanding environments. The 30 A amperage and 600 V voltage ratings make it suitable for a wide range of electrical systems. Its printed circuit pin termination method ensures easy installation, while the 8-32 screw size and vertical mount angle offer flexibility in setup. Meeting stringent quality standards, this terminal block is RoHS compliant, making it a safe and environmentally friendly choice for your connectivity needs. With its compact design and robust construction, it's the perfect solution for power distribution in industrial settings.

