1546734-8
08P .325" HIGH-RISE DUAL BARRI
Enhance your industrial setups with the Buchanan 4DB Series Barrier Terminal Block in sleek black. This high-profile connector offers reliable performance, featuring a 20 A amperage and 300 V voltage rating. Crafted from durable Nylon 6/6 housing and brass terminals with tin plating, it ensures secure connections for your PCBs. With eight positions and a pitch of 8.26 mm, it accommodates wire sizes ranging from 22 to 12 AWG. The UL 94V-0 material flammability standard and RoHS compliance guarantee safety and environmental responsibility. Its vertical mount angle and zinc chromate-plated steel screws make installation a breeze. Each package contains 100 units, meeting your bulk connectivity needs efficiently. Whether for commercial or industrial applications, this connector is a dependable choice, offering reliable performance and ease of use. Upgrade your systems with the Buchanan 4DB Series Terminal Block for seamless and secure electrical connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1546734-8 |
Color: | Black |
Series: | Buchanan 4DB Series |
Amperage: | 20 A |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .325 in, 8.26 mm |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 100 |
Number of Levels: | 1 |
Number of Positions: | 8 |
GPL: | A46 |
Profile: | High |
Packaging: | Carton |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E465 |
Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
Screw Material: | Steel |
Length: | 2.675 in, 67.945 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Brass |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1546734-8 |
SKU: | AMP1546734-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |