1546746-3
R/A STRN RELIEF KIT,SZ 11, MINI CPC
Ensure secure cable management with this Right Angle Strain Relief Kit, designed for size 11 connectors in the AMP CPC series. Crafted from durable black nylon material, this accessory guarantees reliable performance. Featuring a maximum bundle diameter of .453 inches, it efficiently organizes cables while maintaining optimal functionality. With easy installation and a screw hole thread size of 3/4-20 UNEF-2B, it offers convenience and versatility. RoHS compliant and suitable for industrial use, this kit is an essential component for maintaining cable integrity in various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1546746-3 |
Color: | Black |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Right Angle |
Shell Size: | 11 |
Material: | Nylon |
Maximum Bundle Diameter: | .453 |
Package Quantity: | 1 |
GPL: | 232 |
Packaging: | Bag |
GPL Description: | Industrial |
Product Code: | H313 |
Screw Hole Thread Size: | 3/4-20 UNEF-2B |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Strain Relief Material: | Thermoplastic |
Accepts Cable Diameter: | 11.51 mm, .453 in |
Strain Relief Type: | Right Angle |
Cable Clamp Material: | Nylon |
Cable Clamp Color: | Black |
Strain Relief Color: | Black |
Cover: | Without |
Part Aliases: | 1546746-3 |
SKU: | AMP1546746-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |