1551920-1

zQSFP+ connector assembly

Enhance your high-speed data transmission systems with this cutting-edge zQSFP+ connector assembly. Designed for top performance, this component features a surface mount termination method and gold contact plating for optimal conductivity. With 38 positions and a data rate of 25 Gb/s, it's perfect for demanding signal applications. UL 94V-0 compliant and operating in a wide temperature range, -40 to 85 °C (-40 to 185 °F), this connector ensures reliability in various environments. Its Cable-to-Board connector system and compact design make it an essential component for high-speed connectivity solutions. Rest assured of its quality and compliance with RoHS standards. Upgrade your systems with the latest in high-speed technology.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1551920-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Plating:Gold
Pitch:.032 in, .8 mm
Data Interface:zQSFP+
Contact Amperage:.5 A
Number of Positions:38
Data Rate:25 Gb/s
GPL:J25
Packaging:Reel, Tape
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.057 in, 1.45 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1551920-1
SKU:AMP1551920-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2013E-13-015180 - Product Improvement.Download