| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1551953-1 |
| Color: | Black |
| Series: | CROWN CLIP Junior |
| Amperage: | 170 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Voltage: | 40 V DC, 600 V AC |
| Insulation Material: | Thermoplastic |
| Contact Length: | 1.23 in, 31.4 mm |
| Contact Amperage: | 170 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K77 |
| Tail Length: | .224 in, 5.68 mm |
| Packaging: | Box & Carton, Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .06 - .079 in, 1.5 - 2 mm |
| Connector Height: | 1.112 in, 28.25 mm |
| Sealable: | No |
| Mating Alignment: | Yes |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Bus Bar |
| Product Code: | D037 |
| Contact Design: | Multiple Contact Band/CROWN BAND |
| Contact Transmits: | Power |
| Connector Length: | 1.236 in, 31.4 mm |
| Connector System: | Board-to-Bus Bar |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Socket |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 12 mm, .472 in |
| PCB Mounting Style: | Through Hole - Solder |
| Hot Pluggable: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1551953-1 |
| SKU: | AMP1551953-1 |
1551953-1
Specifications
Detailed Description
Introducing our Pluggable Busbar Assembly, a versatile solution for power connectivity in various applications. This connector, part of the CROWN CLIP Junior series, features a robust design with a 170 A amperage rating, making it ideal for high-power systems. The thermoplastic housing ensures durability, while the right-angle mount orientation offers flexibility in installation. With copper alloy contacts plated with tin, it guarantees reliable conductivity. UL 94V-0 compliant for safety, it operates efficiently in a wide temperature range from -55 to 105 °C. Suitable for board-to-bus bar connections, this assembly is a dependable choice for power transmission needs.

