1558660-3

Heilind Number:AMP1558660-3
Manufacturer:TE Connectivity
Manufacturer Number:1558660-3
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

T9GV5L14-12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558660-3
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1558660-3

Detailed Description

Enhance your circuit board with this high-performing 20A power relay, designed for efficient and reliable operation. With a single pole and 1 Form C contact arrangement, it ensures seamless connectivity and control. The coil voltage of 12VDC and low coil resistance of 160Ω contribute to its energy-efficient performance. Crafted with silver tin oxide contact material, it guarantees durability and conductivity, even in demanding conditions. Operating at a wide temperature range from -40 to 105°C, this relay is ideal for various applications in HVAC systems and more. RoHS compliant and with a maximum switching voltage of 480VAC, it meets stringent quality standards for safety and environmental responsibility. Upgrade your electronic setup with this essential component for optimal performance and peace of mind.