| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1558665-7 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 640 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1558665-7 |
1558665-7
Specifications
Detailed Description
Elevate your power relay game with the T9GS5L14-24, a high-performance component designed for efficiency and reliability. With a robust amperage rating of 20A and a durable silver tin oxide contact material, this relay guarantees seamless power transmission. Its single pole configuration and 1 Form C contact arrangement make it versatile for a range of applications. Engineered for easy integration with printed circuit boards, it boasts a coil resistance of 640Ω and operates at a coil voltage of 24VDC. With a maximum switching voltage of 480VAC and contact voltage of 250VAC, it ensures safe and efficient power management. RoHS compliant and capable of operating in temperatures ranging from -40 to 105°C, this power relay is a dependable choice for industrial and commercial settings. Elevate your power relay game with the T9GS5L14-24, a high-performance component designed for efficiency and reliability. With a robust amperage rating of 20A and a durable silver tin oxide contact material, this relay guarantees seamless power transmission. Its single pole configuration and 1 Form C contact arrangement make it versatile for a range of applications. Engineered for easy integration with printed circuit boards, it boasts a coil resistance of 640Ω and operates at a coil voltage of 24VDC. With a maximum switching voltage of 480VAC and contact voltage of 250VAC, it ensures safe and efficient power management. RoHS compliant and capable of operating in temperatures ranging from -40 to 105°C, this power relay is a dependable choice for industrial and commercial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity V23047-A1024-A501 | V23047-A1024-A501 | ![]() |
| TE Connectivity 936054-1 | CAVITY PLUG(ECU 40P&81P ASSY) | ![]() |


