| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1558665-9 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 13444 Ω |
| Coil Voltage: | 110 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1558665-9 |
1558665-9
| Heilind Number: | AMP1558665-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1558665-9 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your circuitry with our T9GS5L14-110 relay, designed for optimal power control in HVAC systems and beyond. With a durable silver tin oxide contact material ensuring efficient conductivity, this 20 A relay offers reliable operation even in harsh environments. Boasting a single pole and 1 Form C contact arrangement, it provides versatile switching capabilities. Its 110 VDC coil voltage and 480 VAC maximum switching voltage make it suitable for a wide range of applications. RoHS compliant and designed to withstand temperatures from -40 to 105 °C, this high-quality relay is a must-have for any power control setup. Upgrade your system with the best in relay technology.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1558660-9 | ![]() | |
| TE Connectivity 1-1558665-9 | ![]() |


