1563144-1
3POS,TAB 0.63X0.64,HEADER ASSY,BK
Enhance your automotive connections with this high-quality black MQS connector. Featuring three signal positions, it ensures reliable performance for your circuit applications. The through-hole termination method with a 2.54mm pitch offers easy installation on your printed circuit board. With UL 94-HB material flammability standard compliance, it guarantees safety. Its horizontal mount orientation and boardlock retention make it suitable for various applications. The tin plating and .025-inch tab thickness ensure durability. Whether for signal transmission or power supply, this connector is a versatile solution. Packaged in a convenient tray, it is ready for integration into your projects. Trust in its quality and performance for seamless automotive connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1563144-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
Number of Positions: | 3 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 3 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | .736 in |
PCB Mount Alignment: | Without |
Length: | 13.8 mm, .543 in |
Locking Interface: | Without |
Interface Plating: | Tin |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1563144-1 |
SKU: | AMP1563144-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |