1563190-1
2POS,TAB 1.6 X 0.6,TAB HSG,COD
Enhance your automotive connectivity with this Timer Connector System, designed for housing male terminals with a single row configuration. The 3.5mm pitch and 12V DC voltage support efficient signal transmission, while the PBT GF body material ensures durability. With UL 94-HB flammability standard compliance and operating temperatures ranging from -40 to 85°C (-40 to 185°F), this connector is ideal for automotive applications. Featuring two positions and a 180° cable exit angle, it offers versatility in installation. Its black color and compact dimensions of .496 x 1.181 x .469 inches make it visually discreet yet functional. With terminal position assurance and primary locking features, reliability is guaranteed. RoHS compliant and suitable for lead-free solder processes, this connector is a dependable choice for automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1563190-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .138 in, 3.5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .496 in |
Cable Exit Angle: | 180° |
Height: | 1.181 in, 30 mm |
Width: | 11.9 mm, .469 in |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1563190-1 |
SKU: | AMP1563190-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |