Introducing the AMP MCP 1.5K series housing for female terminals, a vital component in automotive connector systems. Designed for signal circuit applications, this connector boasts a pitch of 4mm (.157 in) and a 12V DC voltage rating, ensuring reliable performance in various automotive applications. With a durable PBT body material and a wide operating temperature range from -40°C to 130°C (-40°F to 266°F), it is well-suited for harsh environmental conditions. Featuring a compact design with a height of .831 in and a width of 1.236 in, this connector offers versatility in wire-to-wire, wire-to-board, and wire-to-device configurations. The black housing, with a primary locking feature on the terminal, provides secure connectivity while meeting RoHS compliance standards. Sealable and serviceable, it offers added convenience for maintenance. Whether in the engine compartment or interior electronics, the AMP MCP 1.5K housing ensures a reliable and durable connection for automotive electrical systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1563689-1
Series: AMP MCP 1.5K,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Voltage: 12 V DC
Polarization: Yes
Body Material: PBT
Number of Positions: 4
GPL: N10
Packaging: Package
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M105
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 1.161 in
Cable Exit Angle: Other
Height: 21.1 mm, .831 in
Width: 1.236 in, 31.4 mm
Mating Tab Width: .063 in, 1.6 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1563689-1
SKU: AMP1563689-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: