1563719-1
MCON 2.8 TERMINAL - LL
Enhance the reliability of your automotive, truck, bus, or off-road electrical connections with our MCON 2.8 Terminal - LL. Engineered for durability, this terminal features a secure F-Crimp attachment method, ensuring a stable and long-lasting connection. With a maximum amperage of 12A and a tin contact plating, it offers excellent conductivity in a wide temperature range from -40 to 130°C (-40 to 266°F). The receptacle splice type and locking lance design provide added security, meeting stringent industry standards for performance and safety. Trust in the quality of our RoHS-compliant automotive connector, designed for seamless integration into your vehicle's electrical system. Optimize your wiring setup with this essential component, suitable for various automotive applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1563719-1 |
Amperage: | 12 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1563719-1 |
series: | MCON Interconnection System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 1.4 - 1.6 mm / .055 - .063 in |
Wire Size Search: | .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |