1564324-3

AMP MCP 1.5K, CONTACT, SWS

Enhance your automotive wiring with the AMP MCP 1.5K CONTACT, SWS. Designed for reliability in demanding environments, this crimp terminal features a tin contact plating and a secure F-Crimp connection method. With an amperage rating of 8 A and a wide operating temperature range of -40 to 140 °C (-40 to 284 °F), it's ideal for use in automotive, truck, bus, and off-road applications. The terminal's locking lance and receptacle design ensure a secure splice, while its compliance with RoHS standards reflects our commitment to environmental responsibility. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1564324-3
Amperage:8 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:.2 - .35 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1564324-3
series:AMP MCP Connector System
Interface Plating:Silver (Ag)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.5 mm / .059 in
Wire Insulation Diameter:1.1 - 1.4 mm / .047 - .055 in
Wire Size Search:.2 mm² / .22 mm² / .25 mm² / .3 mm² / .35 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2025P-25-027646 - Document Updated with New offerings. Please be aware the listed documents have been updated to display new product offerings (not affecting specification of product). Added preliminary part 2304526-1
Download