1564411-5
SLIDE,TAB HSG GROUP E
Enhance your industrial and commercial transportation systems with our Slide Tab HSG Group E, a vital accessory for secure and efficient wire-to-wire connections. Crafted from durable PBT GF material with a UL 94V-0 flammability standard, this gray connector housing guarantees safety and reliability in harsh operating environments. With multiple positions available (4, 16, 18, 12, 15), it offers versatility for various connection needs. Each package contains one unit, featuring mounting clips for easy installation. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), this HDSCS series component (product code M219) is a crucial asset in automotive connector accessories. Rest assured, it complies with RoHS standards for environmentally friendly manufacturing. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1564411-5 |
Color: | Gray |
Series: | HDSCS |
Accessory Type: | Mounting Clips |
Body Material: | PBT GF |
Package Quantity: | 1 |
Number of Positions: | 12, 15, 16, 18, 4 |
GPL: | N73 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M219 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1564411-5 |
SKU: | AMP1564411-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2019 | P-19-017843 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Dinkelsbuehl (DE) to TE Connectivity TE Tangier (MOR). | Download |