1564411-7
SLIDE, TAB HSG GROUP E
Enhance your automotive connector setup with this high-quality Slide, Tab Housing Group E. Designed for optimal performance in industrial and commercial transportation settings, this violet housing boasts a durable PBT GF construction that meets UL 94V-0 flammability standards. With an operating temperature range of -40 to 140 °C (-40 to 284 °F), it ensures reliable functionality even in extreme conditions. RoHS compliant and lead-free solder capable, this accessory guarantees both environmental responsibility and efficient installation. Upgrade your connector system with this essential automotive accessory, perfect for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1564411-7 |
Color: | Violet |
Series: | HDSCS |
Body Material: | PBT GF |
GPL: | N73 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M219 |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1564411-7 |
SKU: | AMP1564411-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |