1564562-2
SLIDE,TAB HSG GROUP D
Enhance your automotive connectivity with our high-performance Slide Tab HSG Group D accessory, designed for seamless integration in the HDSCS series. Featuring a vibrant red color, this durable mount clip is crafted from PBT GF material, ensuring reliability in even the most demanding industrial and commercial transportation environments. With UL 94V-0 flammability standard compliance, it guarantees safety and peace of mind. Offering multiple positions (8, 10, 12) for versatile use, it is essential for wire-to-wire connector systems. Operating smoothly in a wide temperature range (-40 to 140 °C, -40 to 284 °F), it is perfect for various automotive applications. Rest assured, our product (code M219) is ROHS compliant, meeting high industry standards for environmental responsibility. Elevate your automotive connectors with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1564562-2 |
Color: | Red |
Series: | HDSCS |
Accessory Type: | Mounting Clips |
Body Material: | PBT GF |
Package Quantity: | 1600 |
Number of Positions: | 10, 12, 8 |
GPL: | N73 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M219 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1564562-2 |
SKU: | AMP1564562-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |