1564562-5
SLIDE,TAB HSG GROUP D
Enhance your automotive connectivity with our Slide Tab HSG Group D, designed for seamless integration in HDSCS series applications. This essential mounting clip, crafted from durable PBT GF material meeting UL 94V-0 flammability standards, ensures reliable performance in industrial and commercial transportation settings. With options for 8, 10, or 12 positions, it offers versatility for various wiring configurations. Operating smoothly in temperatures ranging from -40 to 140°C (-40 to 284°F), this connector system guarantees optimal functionality even in harsh environments. With 1600 units in each package, you can count on ample supply for your automotive connectivity needs. Enjoy the added assurance of RoHS compliance, making it an environmentally friendly choice for your projects. Elevate your automotive connector accessories with our premium Slide Tab HSG Group D.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1564562-5 |
Color: | Gray |
Series: | HDSCS |
Accessory Type: | Mounting Clips |
Body Material: | PBT GF |
Package Quantity: | 1600 |
Number of Positions: | 10, 12, 8 |
GPL: | N73 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M219 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1564562-5 |
SKU: | AMP1564562-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |