1565079-1
GRACE INERTIA 3.5 REC CONTACT(L)
Enhance power connectivity with the Grace Inertia Connector 3.5 RE, a vital component for seamless transmission in various applications. Designed for reliability, this contact features a cable mount for convenient installation, with a crimp termination method ensuring secure connections. Crafted from durable copper alloy, it offers optimal conductivity, suitable for power circuits with a voltage rating of 300V AC. With a contact amperage of 7A and insulation resistance of 1000 MΩ, it guarantees efficient performance even in demanding environments. This receptacle contact, part of the Grace Inertia 3.5 series, is compatible with 18-22 AWG wire sizes, catering to diverse needs in power systems. RoHS compliant and operating temperature range of -30 to 105°C (-22 to 221°F), it meets industry standards for quality and safety. Perfect for appliances and other power-related applications, it comes in a package quantity of 5000, offering value and convenience for bulk installations. Upgrade your power connectors with the Grace Inertia Connector 3.5 RE, ensuring seamless power transmission in every connection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1565079-1 |
Series: | GRACE INERTIA 3.5 |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Voltage: | 300 V AC |
Contact Type: | Receptacle |
Wire Type: | Stranded |
Package Quantity: | 5000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 7 A |
Termination Type: | Crimp |
Insulation Resistance: | 1000 MΩ |
GPL: | 429 |
Packaging: | Reel |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H873 |
Wire Size: | 18 - 22 AWG, .33 - .82 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .059 - .106 in, 1.5 - 2.7 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Part Aliases: | 1565079-1 |
SKU: | AMP1565079-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |