1565081-5
GRACE INERTIA CONNECTOR 3.5 2P
Enhance your connectivity with the Grace Inertia Connector 3.5 2P from the Grace Inertia 3.5 series. This versatile connector, meeting CSA and UL standards, features a durable PA 6/6 housing in a vibrant green color. With a pitch of 3.5mm (.138 in) and a cable mount design, it offers seamless integration into your setup. Its crimp termination method ensures secure connections, while its socket contact type allows for efficient power and signal transmission. Operating at voltages up to 300V AC and with an operating temperature range of -30 to 105°C (-22 to 221°F), this connector is suitable for various applications. Each package contains 400 pieces, making it ideal for large-scale projects. Additionally, its UL 94V-0 material flammability standard and RoHS compliance guarantee safety and environmental responsibility. Elevate your power and signal connections with the Grace Inertia Connector 3.5 2P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1565081-5 |
Series: | GRACE INERTIA 3.5 |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 400 |
Number of Positions: | 2 |
Housing Color: | Green |
GPL: | 429 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H873 |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .375 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1565081-5 |
SKU: | AMP1565081-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |