1565082-6
GRACE INERTIA CONNECTOR 3.5 3P
Easily connect and secure power and signal cables with our GRACE INERTIA CONNECTOR 3.5 3P. Designed for efficiency and reliability, this connector features a durable Nylon 6/6 housing in a sleek black finish. With UL and CSA certifications, it meets stringent quality standards for safety and performance. The cable mount design allows for easy installation, while the crimp termination method ensures a secure connection. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for various environments. Each package includes 400 pieces, making it ideal for bulk applications. RoHS compliant and with a UL 94V-0 flammability rating, it's a trusted choice for appliances and other electronic devices. Whether you're working on a power or signal circuit, this connector, part of the GRACE INERTIA 3.5 series, provides the perfect solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1565082-6 |
Series: | GRACE INERTIA 3.5 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 400 |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 429 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H873 |
Connector Length: | 12.6 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .375 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1565082-6 |
SKU: | AMP1565082-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |