1565085-6
GRACE INERTIA CONNECTOR 3.5 2P
Introducing the GRACE INERTIA CONNECTOR 3.5 2P, a crucial component in the GRACE INERTIA 3.5 series. This connector, meeting CSA and UL standards, boasts a durable housing made of PA 6/6 in sleek black. With a cable mount design for flexible installation, it features a crimp termination method and accommodates 2 tab contact positions. Operating at up to 300 V AC, it is suitable for power and signal applications in various appliances. With a wide temperature range from -30 to 105 °C (-22 to 221 °F), this connector ensures reliable performance in diverse environments. Each package contains 400 units, making it ideal for bulk projects. RoHS compliant, it aligns with environmental regulations, offering peace of mind. Trust in the GRACE INERTIA CONNECTOR 3.5 2P for seamless wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1565085-6 |
Series: | GRACE INERTIA 3.5 |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 400 |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | 429 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H873 |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .375 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1565085-6 |
SKU: | AMP1565085-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |