1565373-4
025 28POS CAP ASSY H SELECTIVE-TIN
Enhance signal connectivity in automotive applications with this TH/.025 Connector System. Featuring a two-row design with 28 positions, it ensures reliable performance. The Through Hole - Solder termination method offers secure attachment to PCBs, while the .087-inch pitch allows for efficient signal transmission. With a maximum operating temperature range of -30 to 105°C, it's suitable for a variety of environments. The connector is rated for 12V DC, making it ideal for automotive power systems. Its compact form factor, measuring 1.425 inches in width and .963 inches in length, with a profile height of .61 inches, ensures easy integration. The interface plating of Tin provides durability, and the connector is RoHS compliant, meeting environmental standards. Packaged in tubes of 12, it's convenient for assembly and maintenance. Whether for new installations or replacements, this connector is a reliable choice for automotive electronics.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1565373-4 |
Color: | Natural |
Series: | TH/.025 Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Package Quantity: | 12 |
Number of Positions: | 28 |
Mount Orientation: | Horizontal/90° |
GPL: | N24 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M180 |
Number of Signal Positions: | 28 |
Tab Width: | .025 in, .64 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 1.425 in, 36.2 mm |
PCB Mount Alignment: | Without |
Length: | 24.47 mm, .963 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 15.5 mm, .61 in |
Material Flammability Standard: | None |
Part Aliases: | 1565373-4 |
SKU: | AMP1565373-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2024 | P-24-026323 - Plant Name Change. Please be informed as follows. TSS Co., Ltd., Toyama plant was a supplier for TE-Japan before, has been changed the company name to TE Toyama plant and managed by TE-Japan. This announcement is for change of company name / business operator. This is No Form Fit Function Change and Man Machine Method Material as 4M have no change. Also, production location has not been changed. If you have any questions, please do not hesitate to contact TE-Japan Procurement / Takahashi, Hiroaki and Hongo, Hidehiro. | Download |
06/01/2024 | P-24-026334 - Supplier Company Name Change. Please be informed as follows. TSS Co., Ltd., Toyama plant was a supplier for TE-Japan before, has been changed the company name to TE Toyama plant and managed by TE-Japan. | Download |
05/27/2024 | P-24-026301 - Stamping manufacturing location change. This PCN Affects customers purchasing from TE Japan only. Manufacturing location of following part numbers' stamping component changed from TE Japan to supplier in Japan. | Download |
05/27/2024 | P-24-026303 - PCN P-24-026301 Cancelled. Cancellation of Manufacturing location change PCN P-24-026301 | Download |
07/07/2023 | P-23-024747 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20, HL30 or HL40 | Download |
01/04/2023 | P-23-023828 - Tooling transfer cancellation. This PCN is an add on to PCN P-22-023282 to inform that the following part number stamping die transfer from Tyco Electronics Japan G.K. to TE Connectivity Manufacturing Thailand is cancelled. Manufacturing location will remain the same. Please ignore PCN P-22-023282. | Download |
12/15/2022 | P-22-023665 - Change Shipping Point. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download |
11/01/2022 | P-22-023282 - Manufacturing location change. Following Part Number Stamping Die will be transferred from Tyco Electronics Japan G.K. to TE Connectivity Manufacturing Thailand. No change to plating and assembly location. | Download |
01/07/2022 | P-21-021763 - Manufacturing location change. Following Part Number Component Tools will be transferred from TE Connectivity Manufacturing Thailand to Outside Vendor in Thailand. | Download |