1565860-1
2.5MM PITCH BATTERY CONNECTOR,
Elevate your power and signal connections with our MDI series Board Mount Connector, designed for seamless integration on your PCB. This high-quality connector features a 2.5mm pitch, accommodating up to 10 positions with a 6A contact amperage rating. Its vertical mount orientation and secure PCB retention with Locating Post ensure stability in your assembly. Operating in a wide temperature range from -20 to 80°C (-4 to 176°F), it's a reliable choice for various applications. RoHS compliant and crafted for durability, this connector is essential for efficient power and data transmission in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1565860-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .098 in, 2.5 mm |
Voltage: | 30 V DC |
Package Quantity: | 100 |
Contact Amperage: | 6 A |
Number of Positions: | 10 |
Mount Orientation: | Vertical |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
Circuit Application: | Power & Signal |
PCB Retention: | With |
PCB Retention Type: | Locating Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Part Aliases: | 1565860-1 |
SKU: | AMP1565860-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |