1565986-1
REC ASSY,2.5 SLIM BATTERY CONN
Assemble the REC ASSY,2.5 SLIM BATTERY CONN for seamless power and signal connections in your electronic devices. Designed for vertical board mount orientation with a pitch of 2.5 mm, this MDI series connector offers reliable performance in various applications. With a contact amperage of 7A and voltage rating of 30V DC, it ensures efficient power transfer. Featuring five positions, it accommodates multiple connections on the PCB. The included locating post enhances stability during assembly. Operating temperature range from -20 to 80°C (-4 to 176°F) makes it suitable for diverse environments. Compliant with RoHS regulations, it guarantees environmentally friendly usage. Ideal for power storage and signal transmission in electronic systems, this connector is a crucial component in maintaining seamless functionality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1565986-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .098 in, 2.5 mm |
Voltage: | 30 V DC |
Package Quantity: | 72 |
Contact Amperage: | 7 A |
Number of Positions: | 5 |
Mount Orientation: | Vertical |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
Circuit Application: | Power & Signal |
PCB Retention: | With |
PCB Retention Type: | Locating Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E162 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Part Aliases: | 1565986-1 |
SKU: | AMP1565986-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/10/2014 | E-14-017817 (xml) - Product Improvement. Change the marking method from manual print (white dot) to laser mark. | Download |