1571229-1

08 MODII HDR DRST B/A TAPE/RL

Enhance your PCB assembly with our AMPMODU Headers, designed for industrial applications with a high-temperature compatible LCP housing in black. With a pitch of 2.54 mm (.1 in) and two rows of eight pins each, these headers offer reliable through-hole solder termination on your circuit board. The phosphor bronze contacts, plated with tin for durability, ensure a secure connection. Featuring a standard profile and breakaway header type, they are suitable for vertical PCB mounting. Each package contains 250 headers, conveniently supplied on a reel for efficient assembly. Rest assured, these connectors are RoHS compliant and meet high-temperature requirements, making them essential components for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571229-1
Series:AMPMODU Headers
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:250
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Reel
Contact Mating Area Plating:Tin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5420
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Application Solder Feature:Board Standoff
Termination Post Tail Length:.125 in, 3.175 mm
High Temperature Compatible:Yes
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
High Temperature Housing:Yes
Temperature Rating:High
Part Aliases:1571229-1
SKU:AMP1571229-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: