87133-9
08 LOCKING CLIP HSG DR .100CL
Experience reliable connectivity with our AMPMODU LOCKING CLIP Receptacle Housing, a crucial component for secure wire termination. Measuring .3 inches in overall height and .416 inches in length, this housing accommodates 8 contacts in 2 rows, ensuring efficient signal transmission. Crafted from UL 94V-0 rated black Polyester-GF, it offers enhanced durability and safety. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, it meets stringent CSA and UL standards (LR7189; E28476), guaranteeing quality performance even in industrial environments. Featuring phosphor bronze contacts and crimp termination, it facilitates easy installation. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for diverse applications. RoHS compliant and with high insulation resistance, it aligns with environmental and safety standards. Trust in its robust design for seamless integration in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 87133-9 |
Series: | AMPMODU LOCKING CLIP |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Overall Height: | .3 |
Overall Length: | .416 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 8 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 285 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .3 in, 7.62 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5913 |
Connector Length: | 10.57 mm, .416 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189 UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87133-9 |
SKU: | AMP87133-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download |