1571634-2
TACT,SMT,SOFT ACTUATOR,T&R
Enhance your electronic devices with our innovative SMT Tactile Soft Actuator. Designed for seamless integration with a surface mount setup, this switch boasts a stainless steel contact material for durability. The round actuator, made of silicone rubber in a natural color, offers a comfortable and responsive touch. With a switch operation of Off-(On) and a low operating force of 160g, it guarantees smooth and effortless usage. Its SPST pole and throw configuration ensure reliable performance. Operating at 24VDC with a low amperage of 50mA, it's also environmentally friendly with RoHS compliance. Upgrade your devices with this high-quality tactile switch for a superior user experience.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1571634-2 |
Amperage: | 50 mA |
Mount Type: | Surface Mount |
Contact Material: | Stainless Steel |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | Silicone Rubber |
Actuator Color: | Natural |
Pole and Throw Configuration: | SPST |
Actuator Length: | .094 in, 2.4 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1571634-2 |
Cover Material: | Stainless Steel |
Case Color: | Brown |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | PPS |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | 5 mm / .196 in |
Button Width: | .098 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Gull Wing |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |