1571983-3
GDH02STR04=DIP SWITCH
Enhance your circuitry with the GDH02STR04 Surface Mount DIP SWITCH. Featuring a low amperage of .1 A and a durable copper alloy contact material, this switch ensures reliable performance. With a compact pitch of 1.27 mm (.05 in) and a SPST contact configuration, it's perfect for precise control in electronic devices. The recessed rocker actuator type offers easy operation, while the black housing color adds a sleek touch. With two positions and a rated voltage of 50 VDC, this switch is ideal for a variety of applications. Plus, it's RoHS compliant, making it a sustainable choice for your projects. Elevate your design with this high-quality switch.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1571983-3 |
Amperage: | .1 A |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Contact Configuration: | SPST |
Actuator Type: | Recessed Rocker |
Number of Positions: | 2 |
Housing Color: | Black |
Number of Switches: | 2 |
Rated Voltage: | 50 VDC |
Product Type: | Switch |
SKU: | AMP1571983-3 |
series: | Alcoswitch DIP,Alcoswitch DIP GDH |
Seal Type: | Tape |
Auto-Insertable: | No |
Solder Tail Contact Plating: | Gold over Nickel |
DIP & SIP Switch Contact Mating Area Plating Material: | Gold |
Length: | 3.66 mm / .144 in |
Low Profile: | Yes |
DIP & SIP Switch Housing Material: | Polyphenylene Sulfide (PPS) |
UL Flammability Rating: | UL 94V-0 |
DIP & SIP Switch Type: | DIP |
Sealed DIP & SIP Switch: | Yes |
Termination Style: | Outside L |
Operating Temperature Range: | -30 - 85 °C |
Supplier Product: | DIP & SIP Switches |
Part Alias: | GDH02STR04 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |