1571999-4

Heilind Number:AMP1571999-4
Manufacturer:TE Connectivity
Manufacturer Number:1571999-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADP02STR04=PIANO DIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571999-4
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1571999-4

Detailed Description

Enhance your electronic projects with our Piano DIP Switch, featuring a compact and durable design for seamless integration. With a surface mount installation, it offers easy setup and reliable performance. Crafted with copper alloy contacts, it ensures efficient conductivity. The SPST configuration and side actuated piano-style actuator provide precise control, ideal for various applications. Boasting a 2.54mm pitch and rated for 5VDC, this switch guarantees compatibility and safety. Its sleek black housing with white actuators adds a touch of sophistication to your setup. Whether you're a hobbyist or a professional, this RoHS-compliant switch is a must-have for your toolkit. Elevate your projects with the perfect combination of functionality and style.