Upgrade your connector setup with our FASTON ASSEMBLY TAB NIBR, designed for seamless termination through hole installation. Featuring a convenient right angle orientation and stud mount mounting style, this component offers versatility in various applications. Made for efficiency and reliability, it ensures secure connections with a 90° terminal angle. Rest assured, it complies with RoHS standards, aligning with environmental regulations. Explore its benefits for your next project in the realm of connectors, crimp quick disconnect terminals, and more.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 157431-2
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Right Angle
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:90°
SKU:AMP157431-2
series:FASTON 250
Plating Material:Nickel
Stud Hole:Yes
Terminal Type:Tab
Mating Tab Width:4.75 mm / 6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Stud Diameter:3.3 mm / .13 in
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: