1577625-1

Heilind Number:AMP1577625-1
Manufacturer:TE Connectivity
Manufacturer Number:1577625-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RT PIDG PEEK STRATO 20 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577625-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:20 AWG, 509 - 3260 CMA, .518 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577625-1

Detailed Description

Enhance your electrical connections with our TERMINAL RT PIDG PEEK STRATO 20 AWG, designed for superior performance. With a straight orientation and closed barrel, this insulated ring tongue connector ensures secure and efficient wire termination. Rated for an operating temperature of up to 260°C (500°F), it's perfect for high-temperature environments. Its #6 stud size (M3.5) accommodates various wire sizes, specifically 20 AWG (.518 mm²), providing versatility in applications. RoHS compliance may not be available, but rest assured of its quality and reliability. Upgrade your connectivity with this essential component from our Rings & Spades collection.