1579003-1
POSITIONER TRIAD
Enhance your crimping efficiency with the ergonomically designed Triad Positioner. This versatile tool offers precise control and comfort, perfect for intricate assembly tasks. Compatible with a range of die sets, it ensures seamless operation with interchangeable components. Crafted for convenience, this portable hand tool is a must-have for professionals in the field. Stay compliant with RoHS regulations and rely on its manual power source for consistent performance. Elevate your crimping experience with the Triad Positioner.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1579003-1 |
Tool Type: | Ergocrimp Hand Tool Assembly or Die |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1579003-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |