1583092-1
DIE ASSEMBLY,AMPOWER,#6
Enhance your crimping capabilities with our DIE ASSEMBLY for #6 AMPOWER connectors. This essential tool features a versatile design suitable for various applications, with options for battery, hydraulic, or manual power sources. The removable/interchangeable die set ensures efficiency and convenience, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Elevate your workflow with this indispensable addition to your tool kit, perfect for professionals in the connectors, tools, and crimpers industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1583092-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1583092-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Other |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |