1586026-4

4P SR RCPT VAL-U-LOK V2

Enhance power and signal connectivity with this UL and CSA certified panel mount connector housing. Constructed with durable Nylon 6/6 material in a natural finish, it offers reliable performance in a variety of applications. Featuring a single row design with four socket contacts, this housing is ideal for discrete wire installations. With a pitch of 4.2mm (.165 in) and a maximum voltage rating of 600 V AC, it ensures secure and efficient power transmission. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for use in demanding environments. With a compact size and inline contact layout, it facilitates easy wire-to-wire connections. Each package contains 1000 units, making it a convenient and cost-effective solution for appliance and industrial applications. RoHS compliant and designed for standard parts, this connector housing meets high-quality standards for safety and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586026-4
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Package Quantity:1000
Cable Type:Discrete Wire
Number of Positions:4
Housing Color:Natural
GPL:G31
Packaging:Bag/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.295 in, 7.5 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Contact Layout:Inline
Connector Length:18 mm, .709 in
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.8 mm, .779 in
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:15 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:1586026-4
SKU:AMP1586026-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: