1586037-6

6P VERT HDR VAL-U-LOK V2

Enhance power connectivity with this UL and CSA-certified board mount header. Designed for vertical orientation, it features through-hole solder termination, ensuring secure installation. With a voltage rating of 600V AC and contact amperage of 9A, this connector is suitable for power applications. The 2-row, 6-position layout offers versatility, while the natural nylon housing and tin-plated contacts guarantee durability. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it meets various industrial needs. With a compact size and a mating retention system, it ensures reliable performance in appliances and other electronic devices. RoHS compliant, it aligns with environmental standards, making it a sustainable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586037-6
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:420
Contact Amperage:9 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Packaging:Bag, Box & Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12.8 mm, .504 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Power Positions:6
Contact Layout:Inline, Matrix
Connector Length:13.8 mm, .543 in
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.384 in, 9.75 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Max Insulation Diameter:2.39 in, 2.39 mm
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1586037-6
SKU:AMP1586037-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: