Experience seamless power connectivity with our two-row header connector, crafted for high-performance applications. Meeting CSA and UL standards, this connector ensures reliability and safety. Its durable PA 6/6 housing in a natural color houses four gold-plated pin contacts, supporting a maximum voltage of 600 V AC. With a contact amperage rating of 9 A, this connector is ideal for power circuits. Featuring through-hole solder termination, it guarantees secure and stable connections on your PCB. The vertical mount orientation, along with boardlock PCB retention, offers easy and efficient installation. Operating in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Designed for appliances, it boasts a keyed mating alignment for effortless assembly. RoHS compliant and with UL 94V-2 flammability rating, this connector prioritizes both performance and safety. Whether in industrial or commercial settings, this connector is your trusted solution for power connectivity.