1586176-1
12P UMNL PIN HDR 94VO NDH
Introducing the Universal MATE-N-LOK Series, a versatile power connector designed for board mount applications. With a durable nylon housing in white, this connector features four rows of 12 pin contacts for efficient power transmission. The through-hole solder termination method ensures secure connections, while the phosphor bronze contact material and pre-tin plating offer reliable conductivity. Operating at up to 600V AC and 12A, it is suitable for power circuit applications. The connector's vertical mount orientation and polarization mating alignment make installation straightforward, with a mating retention latch for added security. With UL 94V-0 flammability standard compliance and an operating temperature range of -40 to 105°C, it guarantees safety and performance. Ideal for appliances and other power-intensive devices, this header connector is RoHS compliant, meeting environmental regulations. With its compact size and high-quality construction, it is a dependable solution for wire-to-board connections in various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586176-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 75 |
Contact Amperage: | 12 A |
Number of Positions: | 12 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .061 in, 1.57 mm |
Connector Height: | 13.97 mm, .549 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 12 |
Contact Layout: | Matrix |
Connector Length: | 1.04 in, 26.67 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 20.32 mm, .8 in |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .174 in, 4.44 mm |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1586176-1 |
SKU: | AMP1586176-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |