1-480709-0
12P UMNL CAP HSG NATL
Enhance your power and signal connections with the Universal MATE-N-LOK Panel Mount Connector. Crafted from durable Nylon housing in a natural color, this connector ensures reliable performance in a wide range of applications. With three rows and twelve positions, it offers ample connectivity in a compact design. Meeting CSA and UL standards for safety and quality, it is suitable for use in appliances and other electronic devices. The crimp termination method and 6.35mm pitch make installation easy, while the 600V AC voltage rating guarantees efficient power transmission. Operating temperature range of -55 to 105 °C (-67 to 221 °F) ensures reliability in diverse environments. Whether for power or signal transmission, this connector, with its panel mount feature and patch & tabs design, is an essential component for your connectivity needs. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and performance. Upgrade your connections with the Universal MATE-N-LOK Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480709-0 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 236 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 27.43 mm |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector Length: | 26.67 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 20.32 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480709-0 |
SKU: | AMP1-480709-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/09/2018 | P-18-016290 - Manufacturing Location Change. we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN | Download |
11/09/2018 | P-18-016291 - Manufacturing Location Change. Following Part Numbers will be transferred from |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |
06/04/2012 | P-12-007853 - Manufacturing location change. | Download |