1586379-1

06P UMNL PLUG HSG NATL

Enhance your power and signal connections with our Universal MATE-N-LOK Housing. This durable connector, featuring CSA and UL standards compliance, is designed for reliable performance in a variety of applications. With a housing made of high-quality nylon and a pitch of 6.35mm (.25 inches), it offers secure cable mounting through crimp termination. Operating at up to 600V AC with a flammability rating of UL 94V-2, it ensures safety and efficiency. The black housing color adds a sleek finish, while the two rows of six positions each accommodate multiple connections. Suitable for power and signal circuit applications, this connector is an essential component for your projects. Its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees versatility in diverse environments. With LR7189 certification from CSA, this connector meets stringent quality standards. RoHS compliant and suitable for appliances, it is an eco-friendly choice for your connectivity needs. Upgrade to our Universal MATE-N-LOK Housing for seamless wire-to-wire and wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586379-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Number of Positions:6
Housing Color:Black
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:1.08 in, 27.43 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Connector Length:1.07 in, 27.43 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:13.97 mm, .549 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1586379-1
SKU:AMP1586379-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/30/2024PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas.
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download