1586512-2
02P CMNL HDR ASSY PC NATL LF
Introducing the Commercial MATE-N-LOK Power Connector, designed for efficient board mounting in commercial applications. With UL and CSA standards met, this connector ensures high-quality performance and safety. Its durable nylon housing in a natural color accommodates two power positions with 12A contact amperage, making it ideal for power circuit applications. The contact termination method is through-hole soldering, with a pitch of 5.08mm (.2 in) for secure attachment to a printed circuit board with a thickness of 1.57mm (.062 in). Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is reliable in various environments. Gold-plated contact mating areas provide excellent conductivity, while the tin-plated termination offers corrosion resistance. The connector's vertical mount orientation and detent lock mating retention ensure stability in connections, meeting the demands of appliances and other power systems. With RoHS compliance and a bag packaging of 100 pieces, this header connector is a trusted solution for power transmission in industrial settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586512-2 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 237 |
Mating Retention Type: | Detent Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .03 µin, 1.18 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .149 in, 3.81 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586512-2 |
SKU: | AMP1586512-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2014 | E-14-006962 - Document Clarificaon. Part and Drawing revision mismatch. | Download |