794431-1
04P CMNL PIN HDR SN LONG TAIL
Introducing our Commercial MATE-N-LOK Header Connector, designed for secure board mount installation with a single row of 4 pin contacts. Meeting UL standards, this connector ensures reliable performance in power applications with a voltage rating of 250 VAC and contact amperage of 12 A. The nylon housing in a sleek white color offers durability and aesthetics, while the through-hole solder termination method guarantees a robust connection. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is ideal for various environments. Featuring a mating retention detent lock and polarization for alignment, it ensures a secure and foolproof connection. With RoHS compliance and UL 94V-0 flammability rating, it meets stringent quality and safety standards. Perfect for appliances and other electronic devices, this connector is a reliable solution for wire-to-board connections. Each package includes 100 units, making it convenient for commercial use. Elevate your connectivity with our high-quality MATE-N-LOK Header Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794431-1 |
Series: | Commercial MATE-N-LOK |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 4 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 237 |
Mating Retention Type: | Detent Lock |
Tail Length: | .235 in, 5.34 mm |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .125 in, 3.18 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
VDE Tested: | No |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794431-1 |
SKU: | AMP794431-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |