1586514-2

03P CMNL HDR ASSY PC NATL LF

Enhance your power connectivity with the Commercial MATE-N-LOK series UL and CSA-certified connector. Designed for board mount installation, this connector features a durable nylon housing in a natural color. With three inline pin contacts offering a current rating of 12A and a 250VAC voltage rating, it is suitable for power applications in appliances. The termination method is through-hole soldering, ensuring secure and reliable connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is built to withstand harsh environments. Each package contains 100 pieces, making it convenient for large-scale projects. RoHS-compliant and boasting UL 94V-2 flammability rating, it meets stringent industry standards for safety and quality. Its detent lock mating retention type and polarization feature ensure proper alignment during assembly. Suitable for wire-to-board connections, this header connector is a versatile solution for various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586514-2
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.2 in, 5.08 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:100
Contact Amperage:12 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:237
Mating Retention Type:Detent Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.03 µin, 1.18 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1349
Number of Power Positions:3
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR16455
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
Termination Post Tail Length:.149 in, 3.81 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1586514-2
SKU:AMP1586514-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: