1586530-2
02P CMNL HDR ASSY SHORT LF
Designed for commercial applications, this MATE-N-LOK connector features a durable Nylon housing in a natural color. With UL and CSA standards met, it ensures reliable performance in power circuits, with a voltage rating of 250VAC and contact amperage of 12A. The board mount, through-hole solder termination method, and positive lock mating retention type make installation secure and efficient. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. This two-position connector, with gold plating in the contact mating area, is ideal for power transmission on printed circuit boards. RoHS compliant and suitable for appliances, it offers a dependable solution for wire-to-board connections. With LR16455 CSA agency certification, it guarantees quality and safety in use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586530-2 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 237 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .03 µin, 1.18 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .33 in, 8.38 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector Length: | 13.08 mm, .51 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | .37 in, 9.52 mm |
Mating Retention: | With |
Termination Post Tail Length: | .149 in, 3.81 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586530-2 |
SKU: | AMP1586530-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |