1586588-4

4P VAL-U-LOK BMI VRT HDR V0

Enhance power connectivity with this UL and CSA certified Header Connector, designed for board mount applications. Constructed with durable nylon housing and tin-plated contacts, it ensures reliable performance in various environments. Featuring a 2-row, 4-position configuration, it accommodates 26-18 AWG wire sizes. With a pitch of 4.19mm, it offers secure and efficient signal transmission. The vertical mount orientation with through-hole solder termination method guarantees easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial applications. Its boardlock PCB retention system and mating retention with latching mechanism ensure stability during operation. RoHS compliant and halogen-free, it meets stringent environmental standards. Perfect for appliances and other power circuit applications, this connector is a dependable choice for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586588-4
Connector Type:Header
Gender:Plug
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.165 in, 4.19 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:220
Contact Amperage:9 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Tail Length:.138 in, 3.5 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.07 in, 1.78 mm
Connector Height:14.1 mm, .555 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Signal Positions:4
Wire Size:.12 - 1.4 mm², 26 - 18 AWG
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:15 mm, .591 in
Connector System:Wire to Board
CSA Agency Certification:208567
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:15 mm, .591 in
Mating Retention:With
PCB Mount Alignment:With
Header Type:Shrouded
Max Insulation Diameter:2.39 mm
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:Standard
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Tail Plating:Brass Alloy
Connector Configuration:Square Grid
Halogen Free:Yes
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1586588-4
SKU:AMP1586588-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: