1586847-1

03P UMNL PLUG HSG, GW

Enhance your power and signal connections with the Universal MATE-N-LOK series Cable Mount Connector. Designed for versatility and reliability, this connector features a single-row housing made of durable nylon, meeting UL and CSA standards for quality assurance. With a crimp termination method and 6.35mm pitch, it offers easy installation for a seamless connection. Operating at voltages up to 600V AC, it is suitable for various applications in appliances and beyond. The natural housing color blends seamlessly, while its high temperature tolerance from -55 to 105 °C ensures performance in diverse environments. Ideal for wire-to-wire or wire-to-board applications, this connector is RoHS compliant and VDE tested for added peace of mind. Upgrade your connectivity with this essential component for power and signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586847-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Package Quantity:1
Number of Positions:3
Housing Color:Natural
GPL:236
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:1586847-1
SKU:AMP1586847-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: