1586862-2
2P FH PLUG VAL-U-LOK FH GW
Meet industry standards with our reliable and durable 2-row cable mount connector, suitable for power and signal applications. Constructed with UL 94V-2 rated white polyamide housing, this connector ensures safe and efficient performance in various environments. Featuring a crimp termination method and accepting wire insulation diameters from .047 to .122 inches, it offers easy installation for discrete wire cables. With a pitch of 4.2mm and voltage rating of 600V AC, it guarantees secure and efficient power transmission. Designed for Wire to Wire connections, this connector is ideal for appliances and other electrical systems, operating seamlessly in temperatures ranging from -40 to 105°C. With CSA and UL certifications, you can trust in the quality and compliance of this essential connector. Packaged in quantities of 500, it's a convenient solution for your connectivity needs. Upgrade your systems with this high-performance housing connector, essential for maintaining seamless power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586862-2 |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Receptacle |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | White |
GPL: | G31 |
Packaging: | Package |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 10.6 mm, .42 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Contact Layout: | Inline |
Connector Length: | .213 in, 5.4 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.9 mm, .94 in |
Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586862-2 |
SKU: | AMP1586862-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2022 | PCN-21-102009 - Cancel CSA logo on drawing. As a valuable TE customer you are receiving notification that there has been a modification Checked CSA_222156_6233_1475575, didn't cover 1586862. So we need to cancel CSA logo on drawing. to an existing drawing that may impact the functionality of the product. This modification may result in a change to the form, fit or function of the product and therefore should be reviewed. If the changes shown are a problem or a concern please contact your TE sales representative as soon as possible to discuss. | Download |